346-072-521-201

Heilind Number:EDA346-072-521-201
Manufacturer:EDAC
Manufacturer Number:346-072-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-521-201

Detailed Description

Enhance connectivity on your PCB with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a 3A amperage rating, they ensure reliable power transmission. The two-row configuration, with a total of 72 positions, offers ample connectivity options. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment. Suitable for a wide range of applications, they have a straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your PCB with these essential connectors for seamless performance.