346-072-521-202

Heilind Number:EDA346-072-521-202
Manufacturer:EDAC
Manufacturer Number:346-072-521-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-521-202

Detailed Description

Upgrade your connectivity with these advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and a total of 72 positions, they offer ample room for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Suitable for a wide range of applications, these connectors provide a stable and secure link, even in challenging environments with an operating temperature range from -40 to 105 °C. Trust in their straight mount orientation for easy installation and maintenance. Elevate your connectivity game with these essential components.