M83723/85G1203Y L/C

Heilind Number:EDA346-072-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-521-203

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row layout and 72 positions, they offer ample connectivity options for your projects. The contact material, Copper Alloy, ensures reliable conductivity, even in demanding conditions. With a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Choose these connectors for a secure and efficient board-to-board connection solution.