346-072-521-204

Heilind Number:EDA346-072-521-204
Manufacturer:EDAC
Manufacturer Number:346-072-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-521-204

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a reliable amperage of 3A, ensuring efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows and a total of 72 positions, these connectors offer ample connectivity options. The copper alloy contact material ensures high conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, they are perfect for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any PCB project. Explore our range of connectors and elevate your connectivity game.