M83723/85G12126 L/C

Heilind Number:EDA346-072-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-521-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficiency and durability, these connectors come in a vibrant green color and feature a housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of high-quality Copper Alloy, they ensure reliable performance. The connectors boast a double-row design with a total of 72 positions, offering ample space for seamless board-to-board connections. Operating smoothly at temperatures ranging from -40 to 105 °C, they are suitable for various applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in the superior quality and functionality of these connectors to optimize your PCB setups.