M83723/85G12127 L/C

Heilind Number:EDA346-072-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Boasting a vibrant green hue, these connectors feature a double-row configuration, accommodating a total of 72 positions for comprehensive connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior durability and reliability in any application. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity for efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse environments. Their straight mount orientation facilitates easy installation on PCBs. Rest assured, our connectors are fully RoHS compliant, meeting international standards for environmental responsibility. Elevate your electronic designs with these essential components.