M83723/85G12128 L/C

Heilind Number:EDA346-072-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power delivery at 3 A. With two rows, each offering 72 positions at a pitch of .125 inches, they facilitate seamless board-to-board connections. The straight mount orientation and .2-inch row spacing provide easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Elevate your electronic projects with these high-quality connectors, a must-have in your toolkit.