M83723/85G12129 L/C

Heilind Number:EDA346-072-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-521-258

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage capacity, these connectors offer reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the dual-row design with 72 positions allows for efficient data transfer. At a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for seamless assembly. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Perfect for applications in the electronics industry, they offer a secure and stable connection solution. Elevate your PCB connectivity with these high-quality Card Edge Connectors.