346-072-521-802

Heilind Number:EDA346-072-521-802
Manufacturer:EDAC
Manufacturer Number:346-072-521-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-521-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for optimal performance, these connectors offer a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in any application. With two rows and a total of 72 positions, you'll have ample room for seamless board-to-board connections. The copper alloy contact material and .125-inch pitch further enhance conductivity, while the .2-inch row spacing allows for efficient signal routing. Whether you require straight or right-angle mounting, these connectors offer versatile options to suit your needs. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of environments. Elevate your PCB design with these high-quality connectors, a must-have in any engineer's toolkit.