M83723/85G1212N L/C

Heilind Number:EDA346-072-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-521-803

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, they ensure reliable power transfer with an amperage of 3 A. The dual-row configuration offers ample space for up to 72 positions, while a pitch of .125 inches and row spacing of .2 inches allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suited for a variety of environments. Whether for DIY enthusiasts or professional electronic engineers, our Card Edge Connectors are a must-have component for seamless board-to-board connections. Elevate your projects with superior connectivity solutions.