346-072-521-804

Heilind Number:EDA346-072-521-804
Manufacturer:EDAC
Manufacturer Number:346-072-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-521-804

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for high-performance applications, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of 72 copper alloy contacts, each rated for 3 A, these connectors provide seamless data transfer. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding environments. Upgrade your connectivity solutions with these top-of-the-line connectors.