M83723/85G1212Y L/C

Heilind Number:EDA346-072-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-521-807

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity, while the 3A amperage rating caters to various power needs. With 72 positions and a pitch of .125 inches, they offer ample space for efficient signal transfer. The straight mount orientation and -40 to 105°C operating temperature range make them versatile for a range of applications. Elevate your connection game with these high-performance connectors.