M83723/85G14046 L/C

Heilind Number:EDA346-072-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-521-808

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3 A amperage capacity, they provide seamless power transmission. The two rows of copper alloy contacts, each with a .125-inch pitch and .2-inch row spacing, offer a total of 72 positions for comprehensive board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse environments. Their straight mount orientation facilitates easy installation, making them essential components for your projects in the realm of Products, Connectors, and PCB accessories.