M83723/85G14047 L/C

Heilind Number:EDA346-072-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-521-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a double row layout and 72 positions, they offer ample space for your electronic components. Crafted from Copper Alloy, the contacts ensure optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating in a wide temperature range from -40 to 105 °C, they guarantee reliable performance in any environment. Ideal for various applications, these connectors are a must-have for your electronic projects. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.