M83723/85G14049 L/C

Heilind Number:EDA346-072-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-521-878

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows and a total of 72 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. At a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise alignment on your PCB. Suitable for straight mounting orientation, they are easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their quality to maintain secure connections within your electronic devices.