346-072-522-201

Heilind Number:EDA346-072-522-201
Manufacturer:EDAC
Manufacturer Number:346-072-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-522-201

Detailed Description

Enhance connectivity within your PCB assembly with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and boast a high amperage rating of 3 A. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of Copper Alloy contacts and a pitch of .125 inches, they provide secure and efficient signal transmission. Offering 72 positions and straight mount orientation, they facilitate seamless board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are essential components for your electronic projects. Explore our range of PCB connectors for even more connectivity solutions.