346-072-522-202

Heilind Number:EDA346-072-522-202
Manufacturer:EDAC
Manufacturer Number:346-072-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-522-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors offer a robust amperage of 3A, making them ideal for power and signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in diverse environments. With a dual-row configuration and 72 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for efficient PCB layout. Suitable for straight mounting orientation, these connectors operate smoothly in a wide temperature range from -40 to 105°C. Elevate your PCB design with these essential components, perfect for various applications in the electronics industry.