M83723/85G1404N L/C

Heilind Number:EDA346-072-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-522-203

Detailed Description

Enhance connectivity with our versatile Card Edge Connectors in a vibrant Green hue. Engineered for efficiency, these connectors boast a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in challenging conditions. With two rows and 72 positions, they offer ample connectivity options for your PCB boards. Crafted from high-quality Copper Alloy, the contacts guarantee secure and efficient data transmission. Featuring a .125-inch pitch and .2-inch row spacing, they facilitate seamless integration, while the straight mount orientation adds convenience during installation. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these essential components.