346-072-522-204

Heilind Number:EDA346-072-522-204
Manufacturer:EDAC
Manufacturer Number:346-072-522-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-522-204

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color and a sleek UL 94V-0 Thermoplastic Polyester housing material for added safety. With a 3A amperage rating and copper alloy contact material, these connectors ensure reliable power transmission. The double-row design, with 72 positions and a pitch of .125 inches, offers ample connectivity options. Perfect for board-to-board applications, they guarantee seamless data transfer. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Trust in their straight mount orientation and .2-inch row spacing for easy installation on PCBs. Elevate your electronic projects with these essential components.