M83723/85G1404Y L/C

Heilind Number:EDA346-072-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-522-207

Detailed Description

Enhance connectivity in your PCB layouts with these Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 72 positions, these connectors offer ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Whether you're a professional in the electronics industry or a DIY enthusiast, these connectors are a must-have for your projects. Upgrade your connectivity solutions today.