M83723/85G14076 L/C

Heilind Number:EDA346-072-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-522-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. These connectors feature a vibrant Green color and are engineered for a current rating of 3 A, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and efficiency. With two rows and a total of 72 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in various industries. Upgrade your PCB setup with these high-quality connectors for enhanced performance and reliability.