346-072-522-212

Heilind Number:EDA346-072-522-212
Manufacturer:EDAC
Manufacturer Number:346-072-522-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-522-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of high-quality Copper Alloy contacts, they ensure reliable power transmission with an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layout requirements, offering seamless integration. Boasting 72 positions, these connectors support complex connections while maintaining signal integrity. Their straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Whether for industrial or DIY projects, these connectors are essential components for efficient board-to-board PCB connections. Elevate your design with our premium Card Edge Connectors.