M83723/85G14078 L/C

Heilind Number:EDA346-072-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-522-258

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green hue for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various environments. The copper alloy contacts provide efficient power transmission, supporting an amperage of 3 A. Boasting a double-row configuration with 72 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your electronic assembly projects. Explore our range of board-to-board PCB connectors for more connectivity solutions.