M83723/85G14079 L/C

Heilind Number:EDA346-072-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-522-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and boast a robust amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in all applications. With two rows of copper alloy contacts, each spaced at .125 inches and .2 inches apart, these connectors offer seamless and reliable signal transmission. The straight mount orientation and 72 positions cater to various board-to-board connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee stability in any environment. Upgrade your PCB setups with these high-quality connectors, a must-have in any electronic assembly project.