M83723/85G1407Y L/C

Heilind Number:EDA346-072-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-522-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double row design and a total of 72 positions, they ensure seamless communication between circuit boards. Boasting a contact material of Copper Alloy, they guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating flawlessly in a temperature range of -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their straight mount orientation for secure and stable connections. Upgrade your connectivity solutions with these Card Edge Connectors.