M83723/85G14126 L/C

Heilind Number:EDA346-072-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-522-812

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed with precision and reliability in mind, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a 3 A amperage rating, they ensure efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the double-row design with 72 positions offers ample connection options. These connectors, with a pitch of .125 in and row spacing of .2 in, are perfect for secure board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.