346-072-526-201

Heilind Number:EDA346-072-526-201
Manufacturer:EDAC
Manufacturer Number:346-072-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-526-201

Detailed Description

Enhance your board-to-board connections with these sleek Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for efficiency, each connector boasts a 3 A amperage capacity and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced at .125 inches, accommodating a total of 72 positions, seamless connectivity is guaranteed. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Rest easy knowing that these connectors are also RoHS compliant, meeting strict environmental standards. Elevate your PCB assembly with these essential components.