346-072-526-202

Heilind Number:EDA346-072-526-202
Manufacturer:EDAC
Manufacturer Number:346-072-526-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-526-202

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. With a dual-row configuration and 72 positions, they offer ample connectivity options for your electronic components. Crafted with Copper Alloy contacts, they ensure efficient power transmission with a low amperage rating of 3A. The .125-inch pitch and .2-inch row spacing facilitate precise board-to-board connections, while the Straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse electronic applications. Elevate your PCB designs with these high-performance Card Edge Connectors.