346-072-526-203

Heilind Number:EDA346-072-526-203
Manufacturer:EDAC
Manufacturer Number:346-072-526-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-526-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-526-203

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficiency and reliability, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows and 72 positions, these connectors offer ample space for seamless PCB connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors are rated for a temperature range of -40 to 105°C, guaranteeing performance in various environments. Choose these connectors for your next project and experience seamless board-to-board connectivity.