346-072-526-204

Heilind Number:EDA346-072-526-204
Manufacturer:EDAC
Manufacturer Number:346-072-526-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-526-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-526-204

Detailed Description

Enhance your connectivity with these Card Edge Connectors, crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3 A amperage rating, they ensure reliable power transmission. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, these connectors offer seamless integration onto your PCB. The 72 positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee dependable performance in diverse environments. Perfect for various applications, these connectors are a must-have for any electronics project.