M83723/85G1412Y L/C

Heilind Number:EDA346-072-526-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-526-208

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. Featuring a vibrant green hue, these connectors not only offer visual appeal but also deliver reliable performance with an amperage capacity of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows and a total of 72 positions, these connectors provide ample connectivity options for your electronic components. The housing material, along with the copper alloy contact material, guarantees high conductivity and longevity. With a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Perfect for Board To Board PCB setups, these connectors are essential components for your electronic projects.