M83723/85G14156 L/C

Heilind Number:EDA346-072-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-526-212

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for efficient and reliable performance. Featuring a vibrant green color and crafted with UL 94V-0 Thermoplastic Polyester, these connectors ensure both visual appeal and safety. With a high amperage rating of 3A, they guarantee robust power transmission. The double-row design with 72 positions offers ample connectivity options, while the copper alloy contact material ensures long-lasting durability. Boasting a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration into your PCB layout. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these essential connectors for seamless board-to-board connections.