M83723/85G14157 L/C

Heilind Number:EDA346-072-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-526-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assembly projects. These connectors, featuring a vibrant green color, boast a durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance. With a double-row configuration and 72 positions, they offer ample connectivity options for your circuitry. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your connector solutions with this essential component for seamless board-to-board connectivity.