346-072-526-802

Heilind Number:EDA346-072-526-802
Manufacturer:EDAC
Manufacturer Number:346-072-526-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-526-802

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a sleek green design, they are not only visually appealing but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With 72 positions distributed across 2 rows, these connectors offer ample space for efficient data transmission. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless PCB integration. Suitable for a wide range of applications, they boast an impressive 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're designing a new circuit board or upgrading an existing one, these connectors are a must-have for any electronics enthusiast or professional.