M83723/85G14158 L/C

Heilind Number:EDA346-072-526-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-526-803

Detailed Description

Enhance connectivity with our dual-row Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green hue, these connectors boast a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a contact material crafted from Copper Alloy, they guarantee reliable and efficient performance. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and secure alignment. Each connector accommodates 72 positions, facilitating extensive connectivity options. Designed for straight mounting orientation, they are versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.