346-072-526-804

Heilind Number:EDA346-072-526-804
Manufacturer:EDAC
Manufacturer Number:346-072-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-526-804

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on printed circuit boards, they feature a vibrant green color for easy identification. Boasting a robust housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, they offer a total of 72 positions for efficient data transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential components in any electronics assembly. Explore our wide range of products to discover more innovative solutions for your connectivity needs.