M83723/85G14159 L/C

Heilind Number:EDA346-072-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-526-807

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, these connectors boast a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they offer exceptional durability. With two rows and a pitch of .125 inches, they accommodate 72 positions with ease. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for efficient and secure board-to-board connectivity in your projects.