M83723/85G1415Y L/C

Heilind Number:EDA346-072-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-526-812

Detailed Description

Enhance your PCB connectivity with these meticulously crafted Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of high-quality Copper Alloy contacts, offering a total of 72 positions on a .125-inch pitch, these connectors ensure reliable and efficient data transmission. Their straight mount orientation and precise .2-inch row spacing make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in demanding environments. Upgrade your setup with these essential components, essential for seamless board-to-board connections.