346-072-540-201

Heilind Number:EDA346-072-540-201
Manufacturer:EDAC
Manufacturer Number:346-072-540-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-540-201

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and reliable conductivity. With two rows and a total of 72 positions, they offer ample connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing make for easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Trust in our top-of-the-line connectors to streamline your board-to-board connections with precision and efficiency. Upgrade, connect, and conquer with ease.