M83723/85G16108 L/C

Heilind Number:EDA346-072-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-540-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contacts crafted from high-quality Copper Alloy, each capable of carrying up to 3 A of current, they provide efficient power transmission. The .125-inch pitch and .2-inch row spacing offer seamless integration into your board layout, with a total of 72 positions available for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance in any environment. Perfect for a range of applications, from industrial machinery to consumer electronics, they are a must-have component for your connectivity solutions. Elevate your PCB design with our premium Card Edge Connectors.