346-072-540-204

Heilind Number:EDA346-072-540-204
Manufacturer:EDAC
Manufacturer Number:346-072-540-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-540-204

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and functional design for your electronic projects. With an amperage of 3A, they provide reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. Equipped with two rows of copper alloy contacts, each with a pitch of .125 inches, they allow for efficient signal transfer. With 72 positions in total, these connectors offer ample space for your connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these high-quality connectors, perfect for any project in need of secure board-to-board PCB connections.