M83723/85G16109 L/C

Heilind Number:EDA346-072-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-540-207

Detailed Description

Enhance connectivity within your electronic devices with these high-quality Card Edge Connectors. Designed with precision and reliability in mind, they boast a vibrant Green color and feature a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, these connectors ensure efficient power transmission. The two rows of 72 positions each, along with a pitch of .125 inches, offer ample connectivity options for your PCBs. Crafted from Copper Alloy, the contacts guarantee optimum conductivity. Their straight mount orientation and compact row spacing of .2 inches make them ideal for space-constrained applications. Operating smoothly in a wide temperature range of -40 to 105 °C, these connectors are a versatile solution for various electronic setups. Upgrade your connectivity game with these essential components.