M83723/85G1610N L/C

Heilind Number:EDA346-072-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-540-208

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient signal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate seamless integration on your PCB. With two rows and 72 positions, these connectors offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for use in various applications. Upgrade your PCB connections with these high-quality connectors.