M83723/85G1610Y L/C

Heilind Number:EDA346-072-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in various environments. Boasting a 2-row design, they offer 72 positions for seamless integration. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding applications. Upgrade your setup with this essential component in the realm of PCB connectivity.