M83723/85G16246 L/C

Heilind Number:EDA346-072-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-540-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for durability and high performance, these connectors feature a housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double row configuration and 72 positions, they offer ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial environments. Upgrade your setup with these high-quality connectors and experience enhanced efficiency in your PCB connections.