346-072-540-802

Heilind Number:EDA346-072-540-802
Manufacturer:EDAC
Manufacturer Number:346-072-540-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 72 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, rated for an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient signal transmission. Elevate your PCB assembly with these essential components, perfect for demanding industrial environments.