M83723/85G16247 L/C

Heilind Number:EDA346-072-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-540-803

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, they boast a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3 A, these connectors ensure reliable power transmission. Featuring two rows of copper alloy contacts, each with 72 positions spaced at a pitch of .125 inches, they offer extensive connectivity options. The straight mount orientation and compact design make them ideal for space-efficient installations. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors guarantee consistent performance in diverse environments. Upgrade your electronic assemblies with these essential components, a must-have in any engineer's toolkit.