346-072-540-804

Heilind Number:EDA346-072-540-804
Manufacturer:EDAC
Manufacturer Number:346-072-540-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-072-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-540-804

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors feature a 3 A amperage and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer seamless connectivity for your electronic devices. Boasting 72 positions in total, these connectors ensure ample room for your circuitry needs. Suitable for straight mount orientation, they can withstand harsh environments with an operating temperature range of -40 to 105 °C. Elevate your PCB design with these high-quality connectors, a must-have in any electronic assembly project.