M83723/85G16248 L/C

Heilind Number:EDA346-072-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-540-807

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors. Designed for optimal performance, they feature a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a pitch of .125 inches and two rows of 72 positions, these connectors offer seamless integration for your electronic projects. Crafted from Copper Alloy, the contacts guarantee efficient power transmission, with an amperage rating of 3 A. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for various environments. Whether for industrial or casual use, their straight mount orientation and .2-inch row spacing provide easy installation on your boards. Elevate your connectivity game with these high-quality connectors.