M83723/85G16249 L/C

Heilind Number:EDA346-072-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/85G16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/85G16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-072-540-808

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant Green hue, they offer a reliable amperage of 3 A for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure long-lasting performance. With two rows and 72 positions, these connectors provide ample connectivity options. The .125 inch pitch and .2 inch row spacing allow for seamless integration into PCBs. Designed for straight mount orientation, they can withstand temperatures ranging from -40 to 105°C. Perfect for various applications, these connectors are a must-have for your electronic projects.